Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.970 |
10+ | € 8.900 |
25+ | € 8.700 |
50+ | € 8.510 |
100+ | € 8.310 |
250+ | € 8.000 |
Product Information
Product Overview
CYT2B94CACQ0AZEGS is an Arm® Cortex®-M4F-single TRAVEO™ T2G 32bit automotive MCU. This microcontroller targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 2112KB code flash, 128KB work flash, 256KB RAM, 34ADC channel
- 6 SCB channels, 9 LIN channels, 7 CANFD channels, 3 CXPI channels
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 80 lead LQFP package, ambient temperature range from -40 to 125°C
Technical Specifications
Traveo T2G Family CYT2B9 Series Microcontrollers
32 bit
2MB
LQFP
CAN, I2C, LIN, SPI, UART
34Channels
2.7V
-40°C
Surface Mount
CYT2B9
No SVHC (21-Jan-2025)
ARM Cortex-M4F, ARM Cortex-M0+
160MHz
80Pins
63I/O's
256KB
12Bit
5.5V
125°C
Traveo T2G
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate