Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.880 |
| 10+ | € 3.730 |
| 25+ | € 3.450 |
| 50+ | € 3.290 |
| 100+ | € 3.120 |
| 250+ | € 2.970 |
| 500+ | € 2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD717239BFXQTXUMA1
Order Code4732084
Technical Datasheet
Power RoleSource
Data RoleDFP
USB StandardUSB PD 3.1
No. of Ports1 Port
IC Case / PackageLGA
No. of Pins39Pins
IC MountingSurface Mount
Supply Voltage Min5V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
Data Role
DFP
No. of Ports
1 Port
No. of Pins
39Pins
Supply Voltage Min
5V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Source
USB Standard
USB PD 3.1
IC Case / Package
LGA
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability