register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.490 |
10+ | € 2.230 |
25+ | € 2.040 |
50+ | € 1.940 |
100+ | € 1.830 |
250+ | € 1.720 |
500+ | € 1.670 |
1000+ | € 1.380 |
Product Information
Product Overview
CY8CMBR3106S-LQXIT is a CapSense® Express™ controller. It enables advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports upto 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- CapSense IO (16), I²C, GPO communication interfaces, GPIOs (16)
- I/O pins (16), I²C (1), 1.71V to 5.5V operating voltage
- Proximity sensing, SmartSense enabled, water tolerant
- Superior noise-immunity performance against conducted and radiated noise
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Improper value of the modulating capacitor (CMOD), out of range sensor parasitic capacitance (CP)
- EZ-Click™ customizer tool, simple GUI for device configuration
- Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
- I²C, supports upto 400KHz, wake-on-hardware address match
- Operating industrial temperature range from -40°C to +85°C, package style is 24-pin QFN
Technical Specifications
I2C
QFN-EP
5.5V
24Pins
85°C
No SVHC (21-Jan-2025)
I2C
1.71V
QFN-EP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate