Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 88.460 |
Product Information
Product Overview
CY8CKIT-030A is a CY8CKIT-030 PSoC™ 3 development kit. This kit allows to develop precision analogue and low-power designs using PSoC 3. One can design own projects with PSoC Creator™ or alter the sample projects provided with this kit. The CY8CKIT-030 PSoC 3 development kit is based on the PSoC 3 family of devices. PSoC 3 is a Programmable System-on-Chip™ platform for 8bit and 16bit applications. It combines precision analogue and digital logic with a high-performance CPU. With PSoC, you can create the exact combination of peripherals and integrated proprietary IP to meet your application requirements. This kit is specifically designed for analogue performance. The noise floor on these kits is very low. Care has been taken to separate the analogue and the digital domain, separate regulators are also available. Separate ground planes are provided. And achieved ENOB very close to 20bits on this kit. Provision has been provided to add an external precision voltage reference if needed.
- Power supply system
- Programming interface
- USB communications
- Boost convertor
- PSoC 3 and related circuitry
- 32KHz crystal, 24MHz crystal
- Port E (analogue performance port) and port D (CapSense or generic port)
- RS232 communications interface, character LCD interface
- Prototyping area
- CapSense buttons and sliders
Contents
PSoC 3 development board, LCD character display module, USB A to mini B cable, Quick start guide, CD.
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate