Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
520+ | € 13.600 |
Product Information
Product Overview
CY8C3866LTI-068 is a PSoC® 3 true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 67MHz CPU speed, 64KB flash
- 8KB SRAM, 2KB EEPROM
- LCD segment drive, FS USB, CAN2.0b
- 20-bit Del-Sig ADC, 4 DAC
- 4 comparator, 4 SC/CT analogue blocks
- 2 x op-amp, DFB, CapSense 24 UDBs, 4 x 16bit timer/PWM
- 31 total I/O, 25 GPIO, 4 SIO, 2 USBIO, 48-pin QFN
- Voltage range: 1.71 to 5.5V, up to six power domains
- Ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PSOC 3 Family CY8C38xx Series Microcontrollers
67MHz
48Pins
25I/O's
8KB
20Bit
5.5V
85°C
PSoC 3
-
No SVHC (21-Jan-2025)
8051
64KB
QFN
I2C, USB
-
1.7V
-40°C
Surface Mount
CY8C38xx
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate