Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.220 |
| 10+ | € 2.180 |
| 25+ | € 2.150 |
| 50+ | € 2.110 |
| 100+ | € 2.070 |
| 250+ | € 2.030 |
| 500+ | € 2.000 |
| 1000+ | € 1.960 |
Product Information
Product Overview
CY7C109D-10ZXI is a 1Mbit (128K × 8) static RAM. It is a high-performance CMOS static RAM organized as 131,072 words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable (active-low CE1), an active HIGH Chip Enable (CE2), an active LOW Output Enable (active-low OE), and tri-state drivers. The eight input and output pins (I/O0 through I/O7) are placed in a high-impedance state when Deselected (active-low CE1 HIGH or CE2 LOW), Outputs are disabled (active-low OE HIGH), When the write operation is active (active-low CE1 LOW, CE2 HIGH, and active-low WE LOW). The device is suitable for interfacing with processors that have TTL I/P levels.
- Pin- and function-compatible with CY7C109B/CY7C1009B
- High speed, tAA=10ns
- Low active power ICC=80mA at 10ns
- Low CMOS standby power ISB2=3mA
- 2.0V data retention
- Automatic power-down when deselected
- TTL-compatible inputs and outputs
- Easy memory expansion with active-low CE1, active-low CE2 and active-low OE options
- 32-pin TSOP (Type I) package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
128K x 8bit
32Pins
5.5V
-
-40°C
-
No SVHC (21-Jan-2025)
1Mbit
TSOP-I
4.5V
5V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate