Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.430 |
10+ | € 0.428 |
100+ | € 0.379 |
500+ | € 0.359 |
1000+ | € 0.291 |
2500+ | € 0.250 |
5000+ | € 0.209 |
Product Information
Product Overview
CDM10VD3XTSA1 is a flexible 0-10V dimming solution. It is fully integrated 0-10 V dimming interface IC and comes in a SOT23-6 package to cover space requirements on small PCB designs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analogue voltage based signals from a 0-10 V dimmer or a potentiometer or a PWM input of a lighting controller IC, transformed to a 5mA/1mA current based fixed frequency PWM signal, to directly drive an external optocoupler. To avoid flickering when dimming, the light up and the light down threshold has a minimum implemented hysteresis of 200mV. It replaces many components in a traditional solution and reduces BOM and PCB space significantly. Application includes LED drivers needing 0-10 V dimming circuits, industrial and commercial dimmable applications luminaires, troffers, downlights, sconces, undercabinet, office lighting, signage, Dali.
- 1mA / 5% output current / min duty cycle
- 1000Hz typ PWM frequency, 9.4V dimming voltage for 100%
- Output current for dimmer is 120µA typ (current flow out of Rdim+-Pin)
- Wide input Vcc range from 11 to 25V plus extended range down to 6V
- Minimum 200mV dimming hysteresis between dimming to OFF and to ON
- Variable frequency PWM input mode
- Replaces many external components with a single chip reducing BOM and PCB space
- Minimum variation from device to device
- Output current for optocoupler is 1mA typ
- SOT23-6 package, ambient temperature range from -40 to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
11V
-
-
SOT-23
-40°C
-
MSL 1 - Unlimited
-
SOT-23
-
Isolated
25V
1mA
Surface Mount
6Pins
105°C
-
No SVHC (21-Jan-2025)
-
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate