Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTT62004ESAXUMA1
Order Code4319289
Also Known AsBTT6200-4ESA, SP002479018
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 1.910 |
9000+ | € 1.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 5,730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT62004ESAXUMA1
Order Code4319289
Also Known AsBTT6200-4ESA, SP002479018
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage36V
Current Limit11A
On State Resistance0.2ohm
IC Case / PackageTSDSO
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP
Product Overview
BTT62004ESAXUMA1 is a PROFET™+ 24V 200Mohm quad channel smart high-side power switch providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with a charge pump. This device is integrated into Smart6 HV technology. It is suitable for resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, is most suitable for loads with high inrush current, such as lamps, and is suitable for 12V and 24V trucks and transportation systems applications.
- Quad channel device, very low stand-by current
- 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility, logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Nominal operating voltage range from 8V to 36V
- Operating current (one channel active) is 2mA typical at (TJ = -40°C to 150°C)
- ON-state resistance per channel is 25Mohm typ at (VS = 8V to 36V, TJ = -40°C to 150°C)
- Slew rate (30% to 70% VS) is 0.8V/µs typical at (VS = 8V to 36V, TJ = -40°C to 150°C)
- Output leakage current per channel is 1µA typ at (VS = 8V to 36V)
- Junction temperature range from -40°C to 150°C, PG-TSDSO-24 package
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.2ohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TSSOP
No. of Channels
4Channels
Current Limit
11A
IC Case / Package
TSDSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability