Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS4142NHUMA1
Order Code2215475
Also Known AsBTS4142N, SP000355402
Technical Datasheet
16,073 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.910 |
10+ | € 1.490 |
50+ | € 1.390 |
100+ | € 1.260 |
250+ | € 1.210 |
500+ | € 1.180 |
1000+ | € 1.150 |
2500+ | € 1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS4142NHUMA1
Order Code2215475
Also Known AsBTS4142N, SP000355402
Technical Datasheet
Product Overview
BTS4142NHUMA1 is a high-side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It is an N-channel vertical power FET with a charge pump, ground reference CMOS compatible input, monolithically integrated in Smart SIPMOS® technology. Potential applications include truck and agriculture vehicle solutions (24V), power train / clutch transmission, automotive lighting, body control module, seat control, decentralized mirror module, decentralized light module, start and stop transmission, HEV main battery pack, infotainment system.
- Overload protection, thermal shutdown with restart
- Overvoltage protection (including load dump), undervoltage shutdown with auto restart and hysteresis
- Switching inductive load, clamp of negative output voltage with inductive loads
- CMOS compatible input, thermal shutdown with restart, ESD protection
- Loss GND and loss Vbb protection, very low stand by current, AEC qualified
- Reverse battery protection with external resistor, improved electromagnetic compatibility (EMC)
- Negative voltage clamped at output with inductive loads
- Current limitation, very low standby current, thermal shutdown with restart
- 1.4A current limit, 3A short circuit current, 1.4A load current
- Operating temperature range from -40°C to 125°C, PG-SOT223-4 package
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000592
Product traceability