Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.880 |
10+ | € 8.520 |
25+ | € 7.940 |
50+ | € 7.620 |
100+ | € 7.290 |
250+ | € 7.140 |
Product Information
Product Overview
BGT24ATR22E6433XUMA1 is a monolithic microwave integrated circuit (MMIC) for 24GHz radar applications. It provides building blocks for analog signal generation and reception, operating in the frequency range from 24GHz up to 24.25GHz. This device features 2 transmit channels, 2 receive channels, a fundamental voltage-controlled oscillator (VCO), an integrated analog baseband (ABB) with offset compensation for intermediate frequency (IF) signal conditioning, and a 12-bit analog-to-digital converter (ADC). A digital finite state machine (FSM) guarantees power-efficient control of the individual submodules including ultra-low power modes. Furthermore, the radar transceiver has integrated radar data preprocessing. Applications include automotive short-range radar, hands-free trunk and door opening, motion detection, and touchless switches.
- Low-phase-noise VCO with automatic frequency control
- Analog base band with automatic DC-offset compensation
- State machine with ultra-low power modes
- 12-bit ADC for dynamic range and detection performance
- Digital radar data processing unit with integrated FFT
- Compact PCB design due to high level of integration
- Ultra-low power consumption modes for 24/7 use cases
- Low system costs due entry-level only microcontrollers
- Autonomous motion sensing, AEC-Q100 qualified
- Wide ambient temperature range from -40°C to +105°C, VQFN-32 package
Technical Specifications
400Kbps
24GHz
25mA
32Pins
3.465V
3dBm
Automotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection
-40°C
No SVHC (21-Jan-2025)
FSK
24.25GHz
VQFN-EP
1.71V
18mA
2dBm
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate