Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA20VGL8E6327XTSA1
Order Code3516911
Also Known AsBGSA 20VGL8 E6327, SP004156090
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.815 |
10+ | € 0.603 |
100+ | € 0.468 |
500+ | € 0.402 |
1000+ | € 0.371 |
2500+ | € 0.346 |
5000+ | € 0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA20VGL8E6327XTSA1
Order Code3516911
Also Known AsBGSA 20VGL8 E6327, SP004156090
Technical Datasheet
Frequency Min400MHz
Frequency Max6GHz
RF IC Case StyleTSNP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
TSNP
Supply Voltage Min
1.65V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability