Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR35APE6327HTSA1
Order Code2726104
Also Known AsBFR 35AP E6327, SP000011060
Technical Datasheet
2,818 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.230 |
10+ | € 0.139 |
100+ | € 0.112 |
500+ | € 0.107 |
1000+ | € 0.105 |
5000+ | € 0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR35APE6327HTSA1
Order Code2726104
Also Known AsBFR 35AP E6327, SP000011060
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Transition Frequency5GHz
Power Dissipation280mW
Continuous Collector Current45mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
5GHz
Continuous Collector Current
45mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
Power Dissipation
280mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability