Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR340FH6327XTSA1
Order Code2480680
Also Known AsBFR 340F H6327, SP000750426
Technical Datasheet
129 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.210 |
10+ | € 0.130 |
100+ | € 0.0964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR340FH6327XTSA1
Order Code2480680
Also Known AsBFR 340F H6327, SP000750426
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6V
Transition Frequency14GHz
Power Dissipation75mW
Continuous Collector Current20mA
Transistor Case StyleTSFP
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Alternatives for BFR340FH6327XTSA1
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
14GHz
Continuous Collector Current
20mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
6V
Power Dissipation
75mW
Transistor Case Style
TSFP
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156