Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP460H6327XTSA1
Order Code2480667
Also Known AsBFP 460 H6327, SP000745276
Technical Datasheet
Packaging Options
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.296 |
10+ | € 0.181 |
100+ | € 0.137 |
500+ | € 0.130 |
1000+ | € 0.123 |
5000+ | € 0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP460H6327XTSA1
Order Code2480667
Also Known AsBFP 460 H6327, SP000745276
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Transition Frequency22GHz
Power Dissipation230mW
Continuous Collector Current70mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BFP 460 H6327 is a low-noise Silicon Bipolar RF Transistor designed for low voltage and low current applications. The device offers high ESD robustness, low minimum noise figure and high linearity.
- Halogen-free
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
22GHz
Continuous Collector Current
70mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4.5V
Power Dissipation
230mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048