Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBF771E6327HTSA1
Order Code2726093
Also Known AsBF 771 E6327, SP000010967
Technical Datasheet
11,304 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.171 |
10+ | € 0.101 |
100+ | € 0.0829 |
500+ | € 0.0763 |
1000+ | € 0.0758 |
5000+ | € 0.0753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBF771E6327HTSA1
Order Code2726093
Also Known AsBF 771 E6327, SP000010967
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation580mW
Continuous Collector Current80mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
8GHz
Continuous Collector Current
80mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
580mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability