Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
45000+ | € 0.0327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 45000
Multiple: 45000
€ 1,471.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS1603WE6327HTSA1
Order Code2480923
Product RangeBAS16
Also Known AsBAS 16-03W E6327 , SP000010213
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current250mA
Forward Voltage Max1.25V
Diode Module ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current4.5A
Diode MountingSurface Mount
Product RangeBAS16
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.25V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
250mA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4.5A
Product Range
BAS16
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability