Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAIKYX200N75CP2ALSA1
Order Code4640383
Product RangeDuo Pack EDT2 Series
Also Known AsAIKYX200N75CP2, SP005573941
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.290 |
| 5+ | € 14.670 |
| 10+ | € 13.040 |
| 50+ | € 12.160 |
| 100+ | € 11.280 |
| 250+ | € 11.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIKYX200N75CP2ALSA1
Order Code4640383
Product RangeDuo Pack EDT2 Series
Also Known AsAIKYX200N75CP2, SP005573941
Technical Datasheet
Continuous Collector Current250A
Collector Emitter Saturation Voltage1.37V
Power Dissipation938W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDuo Pack EDT2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
250A
Power Dissipation
938W
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
Duo Pack EDT2 Series
Collector Emitter Saturation Voltage
1.37V
Collector Emitter Voltage Max
750V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability