Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S01P240ALF
Order Code1191948
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S01P240ALF
Order Code1191948
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min15VDC
Resonant Frequency2.8kHz
Current Rating20mA
Sound Pressure Level (SPL)90dB
Product Range-
Product Overview
The 41.S01P240ALF is a single tone Magnetic Buzzer made of ABS housing.
- 24V Rated voltage
- Pin terminal
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
15VDC
Current Rating
20mA
Product Range
-
Tones
-
Resonant Frequency
2.8kHz
Sound Pressure Level (SPL)
90dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017