Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P24L120A-LF
Order Code3763039
Technical Datasheet
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.450 |
10+ | € 3.110 |
100+ | € 2.820 |
250+ | € 2.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.P24L120A-LF
Order Code3763039
Technical Datasheet
Transducer FunctionAcoustic
TonesBuzzer
Supply Voltage Min1.5V
Sound Pressure Level (SPL)75dB
Supply Voltage Max15V
Resonant Frequency3300Hz
Operating Current Max20mA
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
12V DC buzzer with a chassis mount design and black ABS case. No external oscillation circuit is required. 3300Hz resonant frequency. Termination is via trailing leads.
Technical Specifications
Transducer Function
Acoustic
Supply Voltage Min
1.5V
Supply Voltage Max
15V
Operating Current Max
20mA
SVHC
No SVHC (15-Jun-2015)
Tones
Buzzer
Sound Pressure Level (SPL)
75dB
Resonant Frequency
3300Hz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004