Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILSI AMERICA
Manufacturer Part NoI737-2P3-16.3676MHZ
Order Code2509389
Product RangeI737
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.200 |
| 10+ | € 4.600 |
| 25+ | € 4.060 |
| 50+ | € 3.700 |
| 100+ | € 3.490 |
| 500+ | € 3.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoI737-2P3-16.3676MHZ
Order Code2509389
Product RangeI737
Technical Datasheet
Frequency Nom16.3676MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator CaseSMD, 3.2mm x 2.5mm
Product RangeI737
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
16.3676MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2ppm
Supply Voltage Nom
3.3V
Product Range
I737
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability