Print Page
829 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.180 |
10+ | € 9.220 |
100+ | € 6.710 |
250+ | € 6.020 |
500+ | € 5.900 |
1000+ | € 5.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCKSM03
Order Code2320573
Product RangeCKS
Technical Datasheet
Product RangeCKS
No. of Contacts4Contacts
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating10A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CKS
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
4Contacts
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
10A
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015