Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.310 |
10+ | € 2.190 |
25+ | € 2.080 |
50+ | € 1.970 |
100+ | € 1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSH2B-62
Order Code1307778
Product RangeRH Series
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins8Pins
Current Rating10A
Voltage Rating300V
Product RangeRH Series
Technical Specifications
Socket Mounting
-
No. of Pins
8Pins
Voltage Rating
300V
Socket Terminals
Through Hole
Current Rating
10A
Product Range
RH Series
Technical Docs (1)
Alternatives for SH2B-62
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134