Print Page
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.750 |
5+ | € 30.960 |
10+ | € 30.160 |
25+ | € 28.570 |
50+ | € 26.990 |
100+ | € 25.400 |
250+ | € 23.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH4B-ULAC240V
Order Code4120668
Product RangeRH Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage240VAC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance9.12kohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110VAC
Contact Voltage VDC
30VDC
Coil Resistance
9.12kohm
Coil Voltage
240VAC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854