Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoPS3V-015AF12C
Order Code4144062
Product RangePS3V Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.800 |
5+ | € 24.670 |
10+ | € 24.060 |
20+ | € 23.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS3V-015AF12C
Order Code4144062
Product RangePS3V Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 112V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangePS3V Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
PS3V-015AF12C is a PS3V series switching power supply. It is a compact and reliable power supply with flexible installation that allows mounting in four direction. Suitable for downsizing of equipment. It operates in a wide temperature range from –25 to +70°C used from cold to hot environment. It is used in machine tools, semiconductor manufacturing equipment, mould injection machines, food and packaging machines, multilevel parking garage, car facilities, logistics and transport facilities, agricultural facilities and energy-related facilities.
- Input voltage range from 100 to 240VAC, output voltage of 12VDC
- Output power is 15W
- Output current is 1.3A
- Horizontal terminal type
- Available with cover
- EN62368-1, IEC 62368-1, UL61010-1/-2-201, CSA C22.2 No.61010-1/-2-201/62368-1-14, UL62368-1
- Overcurrent protection, Overvoltage protection
- LED indicator
- Operating temperature range from −25 to +70°C
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
15W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2019)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
PS3V Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135