Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS5D-12ZRNP
Order Code2832956
Product RangeHS5D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 36.250 |
| 5+ | € 35.090 |
| 10+ | € 34.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5D-12ZRNP
Order Code2832956
Product RangeHS5D Series
Technical Datasheet
Product RangeHS5D Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (15-Jan-2019)
Product Overview
The HS5D-12ZRNP is a Safety Interlock Switch with metallic head and 2NC-1NO contact configuration. It is a smallest switch in their class provides a high-quality and space-saving. The switch has contact that allows easy identification of detachment of head, providing an extra safety measure. The metal head can prevent damage and can also be rotated eight different ways based on actuator entry, providing mounting flexibility for each unique situation.
- Detects detachment of head for enhanced safety
- Compact dimensions with up to three contacts
- Head orientation can be rotated, allowing 8 different actuator entries
- NC contacts with direct opening action
- M3 terminal screws for easy wiring
- Gold-plated contacts suitable for small loads
Applications
Industrial, Safety
Technical Specifications
Product Range
HS5D Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11