Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 16.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT6-1
Order Code4199349
Product RangeWireTwist WT6 Series
Product RangeWireTwist WT6 Series
TerminationTwist On
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourRed
Insulator MaterialThermoplastic
Technical Specifications
Product Range
WireTwist WT6 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261274