Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIDEAL
Manufacturer Part No61-955
Order Code3772941
Product RangeSureTrace Series
Kit ContentsReceiver with Red LED Display, Transmitter, Test Lead Set
Product RangeSureTrace Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The SureTrace 955 Circuit Tracer is a powerful, versatile, easy-to-use troubleshooting test tool for finding breakers and hidden wire problems in residential environments. Works on closed (energised) and open (de-energised) circuits. Identifies circuit breakers, find opens and shorts, and trace wires behind walls.
- Receiver display rotates automatically for easy viewing
- Identifies breakers and fuses with CertainCircuit™ detection
- Pinpoints open and shorts
- Traces wires
- 0-99 display of signal strength
- Audible indication intensifies in tone/pitch with signal strength
- Works on energised or de-energised circuits (0-600V AC/DC)
- Four sensitivity levels
- Peak reading bar graph
- Supplied with TR-955 transmitter, RC-955 receiver, TL-956 tracer test lead set, hard carrying case, and 7x AA batteries
Technical Specifications
Kit Contents
Receiver with Red LED Display, Transmitter, Test Lead Set
SVHC
No SVHC (08-Jul-2021)
Product Range
SureTrace Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.023