Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 38.570 |
| 5+ | € 37.800 |
| 10+ | € 37.030 |
| 20+ | € 36.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-827
Order Code3772935
Technical Datasheet
Temperature Measuring Range-20°C to +400°C
Accuracy1.8%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
Single laser targeting infrared thermometer (IRT) is a non-contact temperature sensing meter. Its single laser defines the centre of the area whose temperature will be measured.
- UL certified, complies with IEC/EN 60825-1 and 21 CFR 1010/1040
- Measurement range: -4° to 752°F (-20° to 400°C)
- 10:1 distance to spot size
- System identifies centre of specific area being measured to provide accurate surface tem measurement
- Large, easy to read LCD with integrated selectable back light allow for safer/faster work
- Scan mode constantly updates temperature readings in the display as different targets are scanned
- Selectable degrees Fahrenheit and Celsius measurement scales
- Integrated lanyard and tie-off point
Contents
Thermometer, 2 1.5V AAA batteries.
Technical Specifications
Temperature Measuring Range
-20°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1.8%
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21