Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-340
Order Code3389517
Product RangeTwister Series
Also Known AsGTIN UPC EAN: 783250303403
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIDEAL
Manufacturer Part No30-340
Order Code3389517
Product RangeTwister Series
Also Known AsGTIN UPC EAN: 783250303403
Technical Datasheet
Cable Diameter-
ColourLight Blue
Conductor Area CSA4mm²
Product RangeTwister Series
Product Overview
- Swept-wing design for comfort
- Live-action, square-wire spring
- Hexagonal shape for standard nutdriver
- No pre-twisting required and is fully re-useable
- Accept solid, stranded and flexible wires
- UL Listed and CSA Certified
- Shell rated for 105°C
- Flame-retardant shell
- Rated at 32A/450V
- Wire combination: 0.5mm² to 4.0mm², Min. 2x0.5mm², Max. 2x4.0mm²
Technical Specifications
Cable Diameter
-
Conductor Area CSA
4mm²
Colour
Light Blue
Product Range
Twister Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18