Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoBS-PCSS-1
Order Code1698166
Also Known As7640144716356
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoBS-PCSS-1
Order Code1698166
Also Known As7640144716356
Technical Datasheet
Assembly Type-
External Height280mm
External Width280mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Sliding rail for use with the Ideal-Tek PCSA-1 circuit board holder.
Applications
Industrial
Technical Specifications
Assembly Type
-
External Width
280mm
External Height
280mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054