Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AW-120A125-CP
Order Code2725675
Product Range25HK-AW-xAz-CP Series
Technical Datasheet
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.820 |
5+ | € 28.810 |
10+ | € 26.130 |
20+ | € 22.470 |
50+ | € 22.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AW-120A125-CP
Order Code2725675
Product Range25HK-AW-xAz-CP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Voltage AC Min90V
Output Power Max15W
Input Voltage AC Max264V
Output Voltage - Output 112VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range25HK-AW-xAz-CP Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High reliability
- 4x Interchangeable AC plugs (Australia, Europe, UK and US)
- Supplied with 8x output connectors
- Built-in over-Voltage, over-current and short circuit protection
- Level VI efficiency regulations compliant
- Approved to cULus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE, RoHS and REACH
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
25HK-AW-xAz-CP Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Power Max
15W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2