Print Page
2602-006
MOTORS, GEARED AC
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHURST MANUFACTURING
Manufacturer Part No2602-006
Order Code3565933
Technical Datasheet
AC Motor TypeSynchronous
Rotation Direction-
Supply Voltage VAC-
Frequency0
Rotational Speed Max-
Input Power-
Starting Torque-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
-
Rotational Speed Max
-
Starting Torque
-
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Rotation Direction
-
Frequency
0
Input Power
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.888149