Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.292.1202.51
Order Code2707542
Product RangeHSK-K-Ex-Active Series
Technical Datasheet
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.630 |
10+ | € 3.560 |
100+ | € 2.490 |
250+ | € 2.280 |
500+ | € 2.130 |
1000+ | € 1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.292.1202.51
Order Code2707542
Product RangeHSK-K-Ex-Active Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min2mm
Cable Diameter Max5mm
Cable Gland MaterialNylon (Polyamide), Fibreglass Reinforced
Gland ColourBlue, Black
IP / NEMA RatingIP68
Product RangeHSK-K-Ex-Active Series
Product Overview
Nylon cable gland.
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
5mm
Gland Colour
Blue, Black
Product Range
HSK-K-Ex-Active Series
Cable Diameter Min
2mm
Cable Gland Material
Nylon (Polyamide), Fibreglass Reinforced
IP / NEMA Rating
IP68
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042