Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.090 |
5+ | € 11.490 |
10+ | € 10.650 |
20+ | € 10.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No101214012FAR
Order Code3470544
Technical Datasheet
Gear MaterialSteel
No. of Teeth12
Tensile Strength N/m²-
Flange Diameter-
Torque11.3N-cm
Bore Size4mm
Module Number1.0
Product Range-
Technical Specifications
Gear Material
Steel
Tensile Strength N/m²
-
Torque
11.3N-cm
Module Number
1.0
No. of Teeth
12
Flange Diameter
-
Bore Size
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01