Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104/11SMA/11SMA/2000MM
Order Code4132738
Product RangeSucoflex 100 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 249.410 |
5+ | € 245.190 |
10+ | € 240.970 |
25+ | € 236.750 |
50+ | € 232.020 |
100+ | € 227.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 249.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104/11SMA/11SMA/2000MM
Order Code4132738
Product RangeSucoflex 100 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeSUCOFLEX 104
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlue
Product RangeSucoflex 100 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
Sucoflex 100 Series
Coaxial Cable Type
SUCOFLEX 104
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15