Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND R-14
Order Code3786449
Product RangeMicrobend R Series
Also Known As80336651
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 316.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 316.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMICROBEND R-14
Order Code3786449
Product RangeMicrobend R Series
Also Known As80336651
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable Type0.047" Semi Rigid
Impedance50ohm
Cable Length - Imperial14"
Cable Length - Metric355.6mm
Jacket Colour-
Product RangeMicrobend R Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
355.6mm
Product Range
Microbend R Series
Coaxial Cable Type
0.047" Semi Rigid
Cable Length - Imperial
14"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15