Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoLIS-C9-11N-11N-02000-51
Order Code2506763
Product RangeLISCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.180 |
5+ | € 49.620 |
10+ | € 46.050 |
25+ | € 44.280 |
50+ | € 43.970 |
100+ | € 43.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoLIS-C9-11N-11N-02000-51
Order Code2506763
Product RangeLISCA Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Coaxial Cable TypeSUCOFEED-1/2-HF
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeLISCA Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The LIS-C9-11N-11N-02000-51 is a 2m black SUCOFEED_1/2_HF RF Coaxial Cable Assembly with N-type straight plug to N-type straight plug connection. This assembly is produced under stringent quality manufacturing standards in order to achieve consistent high performance. It has foamed polyethylene dielectric, copper clad aluminium inner conductor and corrugated annular/helical copper tube outer conductor.
- 100% Tested for attenuation and return loss
- DC to 5GHz Frequency range
- IP68 Protection
- -40 to 85°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
LISCA Series
Coaxial Cable Type
SUCOFEED-1/2-HF
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274