Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoELIMINATED"6606"SMA-50-1/199"NE
Order Code2857910
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoELIMINATED"6606"SMA-50-1/199"NE
Order Code2857910
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation6dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-65°C to 125°C
Connector TypeAttenuator
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 6606_SMA-50-1 is a 6dB Low Power Attenuator with SMA plug to SMA jack connections. Both SMA interfaces have a PTFE insulator and a gold plated copper beryllium alloy centre contact.
- 6dB Low Power Attenuator
- 50Ω Impedance
- -65 to 125°C Operating temperature range
- 18 GHz Maximum interface frequency
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-65°C to 125°C
Product Range
-
Attenuation
6dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Connector Type
Attenuator
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051