Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No81"PGPBX-X50-0-W2/111"NY
Order Code4587399
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | € 6.920 |
Price for:Each
Minimum: 200
Multiple: 200
€ 1,384.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No81"PGPBX-X50-0-W2/111"NY
Order Code4587399
Technical Datasheet
Connector TypePGPBX
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBrass, Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
PGPBX
Coaxial Termination
Surface Mount
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass, Bronze
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00477