Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No11"716-50-12-50/033"-E
Order Code3473307
Also Known As84201175
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.590 |
5+ | € 29.220 |
10+ | € 26.850 |
25+ | € 26.310 |
50+ | € 25.780 |
100+ | € 25.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11"716-50-12-50/033"-E
Order Code3473307
Also Known As84201175
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypesCellflex LCF12-50JFN, Heliax LDF4-50A, NK Ohmax RFA1/2-50, Sucofeed 1/2, Sucofeed 1/2 FR
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Clamp
Coaxial Cable Types
Cellflex LCF12-50JFN, Heliax LDF4-50A, NK Ohmax RFA1/2-50, Sucofeed 1/2, Sucofeed 1/2 FR
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
7.5GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034