Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP20USBW
Order Code2463349
Product RangeSNAPConnect
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 38.640 |
30+ | € 36.240 |
50+ | € 34.540 |
Price for:Each
Minimum: 10
Multiple: 10
€ 386.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP20USBW
Order Code2463349
Product RangeSNAPConnect
Technical Datasheet
Product RangeSNAPConnect
Current Rating20A
Voltage Rating VAC125V
USB StandardUSB 2.0
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets2 Outlet
Connector ColourWhite
Connector MountingPanel Mount
SVHCLead
Technical Specifications
Product Range
SNAPConnect
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
20A
USB Standard
USB 2.0
USB Connector Type
USB Type A
Connector Colour
White
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136534