Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7486
Order Code1301202
Product RangeMidget Twist-Lock
Technical Datasheet
70 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.200 |
5+ | € 39.970 |
10+ | € 36.700 |
25+ | € 34.010 |
50+ | € 32.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7486
Order Code1301202
Product RangeMidget Twist-Lock
Technical Datasheet
Connector TypePower Entry
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialStainless Steel Body
Voltage Rating VAC250V
Product RangeMidget Twist-Lock
Technical Specifications
Connector Type
Power Entry
Current Rating
15A
Connector Body Material
Stainless Steel Body
Product Range
Midget Twist-Lock
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288