Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2623
Order Code1555182
Product RangeTwist-Lock
Technical Datasheet
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 124.340 |
| 5+ | € 112.460 |
| 10+ | € 103.260 |
| 25+ | € 95.690 |
| 50+ | € 90.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 124.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2623
Order Code1555182
Product RangeTwist-Lock
Technical Datasheet
Connector Type-
Connector Type-
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
Technical Specifications
Connector Type
-
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Connector Type
-
Connector Colour
Black, White
Voltage Rating VAC
250V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296