Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8165C
Order Code8244383
Product RangeTwist Lock Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 220.970 |
5+ | € 199.830 |
10+ | € 183.490 |
25+ | € 170.050 |
50+ | € 160.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 220.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8165C
Order Code8244383
Product RangeTwist Lock Series
Technical Datasheet
Connector Type-
Connector Type-
Current Rating50A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product RangeTwist Lock Series
Technical Specifications
Connector Type
-
Current Rating
50A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist Lock Series
Connector Type
-
Connector Colour
Black, White
Voltage Rating VAC
480V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732