Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPDB-002
Order Code2773614
Product RangeSNG-Q Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNG-QPDB-002
Order Code2773614
Product RangeSNG-Q Series
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max26V
Sensor TerminalsCable with Connector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max1kohm
Housing Diameter14.95mm
Surface Speed-
Product RangeSNG-Q Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (10-Jun-2022)
Product Overview
Honeywell's SNG-Q Series Quadrature Speed and Direction Sensors are designed to provide both speed and direction information. Speed information is provided from digital square wave outputs; direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, target direction is determined by output lead/lag phase shifting."
- IP69K
- EMC radiated immunity protection
- O-ring seal and wide operating temperature range improve equipment uptime and minimises service costs
- Provide resistance to high electrical noise and moisture intrusion
- Electrical noise immunity
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
4.5V
Sensor Terminals
Cable with Connector
Operating Temperature Max
150°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
1kohm
Surface Speed
-
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (10-Jun-2022)
Supply Voltage Max
26V
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
14.95mm
Product Range
SNG-Q Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35