Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 243.720 |
5+ | € 210.790 |
10+ | € 210.290 |
Product Information
Product Overview
SDX05D4 is a SDX series low cost, temperature compensated, DIP plastic silicon pressure sensor. It provides a very cost-effective solution for pressure applications that require small size plus performance. This calibrated and temperature-compensated sensor gives an accurate and stable output over a 0°C to 50°C temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. The SDX devices feature an IC sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. The package is a double-wide, dual-inline package (DIP). This is the same familiar package used by IC manufacturers except it is only 11.94mm long and has a pressure port(s). This extremely small size enables use of multiple sensors in limited available space. DIP provides excellent corrosion resistance and isolation to external package stress. Applications include medical equipment, computer peripherals, pneumatic controls and HVAC.
- Low cost DIP, precision temperature compensation
- Calibrated zero and span, small size and low noise
- High impedance for low power applications
- Differential/gauge pressure type
- 0psid to 5psid operating pressure, 20psid proof pressure
- 60.00mV typical full scale span
- Supply voltage (VS) of 20VDC
- Common mode pressure of 150psig
- Humidity limits 0% RH to 100% RH
- Operating temperature range from -40°C to 85°C
Technical Specifications
Differential
Voltage
Differential, Gauge
-
20VDC
-
Ratiometric Analogue
Dual Radial Barbless, Same Side
-
-40°C
SDX Series
No SVHC (07-Jul-2017)
0psi
5psi
20VDC
Straight
DIP
6Pins
-
Through Hole
Air, Dry Gas
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate