Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHRTS-5760-B-U-0-12
Order Code2524197
Product RangeHRTS Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 67.880 |
| 5+ | € 64.660 |
| 10+ | € 63.590 |
| 25+ | € 61.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHRTS-5760-B-U-0-12
Order Code2524197
Product RangeHRTS Series
Technical Datasheet
Sensing Temperature Min-70°C
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max260°C
Measured Temperature Min-70°C
Resistance1kohm
Measured Temperature Max260°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeHRTS Series
Technical Specifications
Sensing Temperature Min
-70°C
RTD Accuracy
-
Measured Temperature Min
-70°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
2-Wire
RTD Type
Component with Leads
Sensing Temperature Max
260°C
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Cable Termination
Wire Leaded
Product Range
HRTS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814