Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHEL-705-T-1-12-00
Order Code2723282
Product RangeHEL-700 Series
Your Part Number
Technical Datasheet
171 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 144.730 |
| 5+ | € 138.070 |
| 10+ | € 135.280 |
| 25+ | € 132.020 |
| 50+ | € 130.200 |
| 100+ | € 108.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 144.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHEL-705-T-1-12-00
Order Code2723282
Product RangeHEL-700 Series
Technical Datasheet
Sensing Temperature Min-70°C
RTD TypeComponent with Leads
Sensing Temperature Max260°C
RTD Accuracy-
Measured Temperature Min-70°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric305mm
Cable Length - Imperial12"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeHEL-700 Series
Technical Specifications
Sensing Temperature Min
-70°C
Sensing Temperature Max
260°C
Measured Temperature Min
-70°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
305mm
Cable Termination
Wire Leaded
Product Range
HEL-700 Series
RTD Type
Component with Leads
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
12"
Wire Configuration
2-Wire
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001306