Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABPDANT010BGAA3
Order Code3602162
Product RangeABP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | € 25.860 |
Price for:Each
Minimum: 100
Multiple: 100
€ 2,586.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPDANT010BGAA3
Order Code3602162
Product RangeABP Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0bar
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max10bar
Voltage Rating3.3VDC
Supply Voltage Min3V
Supply Voltage Max3.6V
Port StyleSingle Axial Barbed
Supply Current2.1mA
Sensor Case / PackageDIP
No. of Pins6Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeABP Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
10bar
Supply Voltage Min
3V
Port Style
Single Axial Barbed
Sensor Case / Package
DIP
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
ABP Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0bar
Pressure Measurement Type
Gauge
Voltage Rating
3.3VDC
Supply Voltage Max
3.6V
Supply Current
2.1mA
No. of Pins
6Pins
Pressure Port Type
Single Axial Barbed
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001