Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRN005NDSA3XX
Order Code3703974
Product RangeABP2 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.000 |
| 5+ | € 17.130 |
| 10+ | € 16.260 |
| 25+ | € 15.640 |
| 50+ | € 15.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRN005NDSA3XX
Order Code3703974
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Sensor Output TypeSPI
Pressure Measurement TypeDifferential
Operating Pressure Max5Inch-H2O
Voltage Rating3.3VDC
Supply Voltage Min3VDC
Port StyleDual Radial Barbed
Supply Voltage Max3.6VDC
Supply Current0.0438µA
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
SPI
Operating Pressure Max
5Inch-H2O
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
-
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-5Inch-H2O
Pressure Measurement Type
Differential
Voltage Rating
3.3VDC
Port Style
Dual Radial Barbed
Supply Current
0.0438µA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
110°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007